357-032-531-112

Heilind Number:EDA357-032-531-112
Manufacturer:EDAC
Manufacturer Number:357-032-531-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-531-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-531-112

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in striking black. Designed for high performance, this connector offers a robust amperage of 5A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and 32 positions, it ensures seamless integration on your board. The copper alloy contacts, housed in a thermoplastic shell, provide excellent conductivity and reliability. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers precise and efficient connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a variety of environments. Upgrade your PCB setup with this essential component.