357-032-531-158

Heilind Number:EDA357-032-531-158
Manufacturer:EDAC
Manufacturer Number:357-032-531-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-531-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-531-158

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features a single row configuration with 32 positions, ensuring seamless board-to-board connection. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable power transmission up to 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for streamlined assembly. Perfect for high-demand environments, it operates effortlessly in temperatures ranging from -40 to 105°C. Elevate your electronics projects with this essential component.