357-032-531-168

Heilind Number:EDA357-032-531-168
Manufacturer:EDAC
Manufacturer Number:357-032-531-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-531-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-531-168

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and reliable addition in classic black. Designed for seamless integration, this connector boasts a single row layout with 32 positions, ensuring optimal performance for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. The contact material, Copper Alloy, further enhances conductivity while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for diverse application needs. Trust in its straight mount orientation for a secure fit, making it a must-have in your PCB assembly toolkit.