357-032-540-201

Heilind Number:EDA357-032-540-201
Manufacturer:EDAC
Manufacturer Number:357-032-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-540-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-540-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring two rows with a total of 32 positions, this connector offers ample connectivity options. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing make for seamless integration. With a 5A amperage and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether for industrial or commercial use, this straight mount orientation connector is a versatile solution for your connectivity needs. Trust in its quality and performance for efficient board-to-board connections.