357-032-540-203

Heilind Number:EDA357-032-540-203
Manufacturer:EDAC
Manufacturer Number:357-032-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-540-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-540-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures both performance and style. With a 5 A amperage capacity, it offers robust power delivery for your electronic devices. Featuring two rows of high-quality copper alloy contacts with a .156-inch pitch and .2-inch row spacing, it guarantees secure and efficient data transmission. Boasting 32 positions and straight mount orientation, it provides ample connectivity options for your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is built to withstand even the harshest environments. Elevate your PCB assembly with this essential component, perfect for various applications in the electronics industry.