357-032-540-207

Heilind Number:EDA357-032-540-207
Manufacturer:EDAC
Manufacturer Number:357-032-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-540-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-540-207

Detailed Description

Enhance connectivity within electronic devices with this durable Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance even in demanding environments. With a 5A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Featuring two rows with 32 positions in a .156-inch pitch, it facilitates seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Ideal for a variety of applications, this connector is a crucial component in ensuring seamless electronic connectivity.