357-032-540-208

Heilind Number:EDA357-032-540-208
Manufacturer:EDAC
Manufacturer Number:357-032-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-540-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-540-208

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, each pitch measuring .156 inches, a total of 32 positions can be securely mounted in a straight orientation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in various environments. Upgrade your connectivity with this essential component, ideal for a wide range of applications in the electronics industry.