357-032-541-102

Heilind Number:EDA357-032-541-102
Manufacturer:EDAC
Manufacturer Number:357-032-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-541-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-541-102

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless connectivity, it features 32 positions in a single row with a pitch of .156 inches, ensuring efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and resilience in various environmental conditions, with an operating temperature range of -40 to 105°C. Crafted with precision, the contacts are constructed from Copper Alloy, delivering a reliable current of 5A. Its straight mount orientation and .2-inch row spacing offer easy installation on circuit boards. Perfect for industrial applications, this black connector is a must-have for your electronic assembly projects. Elevate your connectivity experience with this essential component.