357-032-542-201

Heilind Number:EDA357-032-542-201
Manufacturer:EDAC
Manufacturer Number:357-032-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-542-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-542-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board integration. Designed with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row configuration and 32 positions, it offers ample connectivity options for your electronic components. The contact material, Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Engineered for performance, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Whether for industrial or commercial applications, trust in our Card Edge Connector to deliver consistent and high-quality performance. Elevate your PCB design with this essential component.