357-032-542-203

Heilind Number:EDA357-032-542-203
Manufacturer:EDAC
Manufacturer Number:357-032-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-542-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-542-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimum durability and functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration with your board setup. Boasting 32 positions and a sturdy straight mount orientation, it provides ample connectivity options for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.