357-032-542-208

Heilind Number:EDA357-032-542-208
Manufacturer:EDAC
Manufacturer Number:357-032-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-542-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-542-208

Detailed Description

Enhance connectivity within your electronics with our Card Edge Connector. Designed for reliability, this essential component features a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5A amperage capacity, it effortlessly handles power transmission. Its two rows of copper alloy contacts, with a pitch of .156 inches and a row spacing of .2 inches, provide seamless integration on your PCB. Offering 32 positions for versatile connectivity, this connector guarantees optimal performance. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Trust in this high-quality connector for seamless board-to-board connections in your electronic devices.