357-032-542-212

Heilind Number:EDA357-032-542-212
Manufacturer:EDAC
Manufacturer Number:357-032-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-542-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-542-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. With an amperage rating of 5 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Boasting two rows and 32 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures optimal signal transfer. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation facilitates easy installation, and its operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Trust in our high-quality connector to streamline your board-to-board connections with efficiency and precision.