357-032-545-101

Heilind Number:EDA357-032-545-101
Manufacturer:EDAC
Manufacturer Number:357-032-545-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-545-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-545-101

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration in your PCB setups, this connector boasts a sleek black color and a single row layout with 32 positions, ensuring optimal performance in your circuitry. With a compact pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity for your devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable power delivery with an amperage of 5A. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.