357-032-545-102

Heilind Number:EDA357-032-545-102
Manufacturer:EDAC
Manufacturer Number:357-032-545-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-545-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-545-102

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed to streamline board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable operation in a wide temperature range from -40 to 105 °C. With a single row layout, it offers 32 positions with a pitch of .156 inches, ideal for various electronic applications. The contact material, Copper Alloy, guarantees efficient power transmission with an amperage rating of 5A. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Trust in this connector for seamless and secure PCB integration in your projects.