357-032-545-103

Heilind Number:EDA357-032-545-103
Manufacturer:EDAC
Manufacturer Number:357-032-545-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-545-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-545-103

Detailed Description

Enhance your connectivity with this versatile Card Edge Connector. Designed for seamless integration in various electronic devices, this connector boasts a sleek black color and durable construction, with a UL 94V-0 Thermoplastic Polyester housing ensuring reliability. With a single row of 32 positions and a pitch of .156 inches, it offers efficient board-to-board connectivity. The copper alloy contact material guarantees optimal performance, while the 5A amperage rating caters to power-intensive applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Its straight mount orientation and .2-inch row spacing further enhance its versatility, making it an essential component in your electronic setup. Trust in its quality and performance for seamless connectivity solutions.