357-032-545-168

Heilind Number:EDA357-032-545-168
Manufacturer:EDAC
Manufacturer Number:357-032-545-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-545-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-545-168

Detailed Description

Enhance connectivity with this sleek Card Edge Connector, designed for seamless integration in electronic setups. Its black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. The copper alloy contact material guarantees efficient power transmission, with a 5A amperage capacity suitable for various applications. Featuring a single row with 32 positions and a .156-inch pitch, it offers precise and secure connections on PCB boards. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for demanding environments. Upgrade your connectivity solutions with this essential component.