357-032-547-158

Heilind Number:EDA357-032-547-158
Manufacturer:EDAC
Manufacturer Number:357-032-547-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-547-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-547-158

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features 32 positions in a single row configuration, ensuring seamless integration. Crafted with precision, the housing is made from UL 94V-0 Thermoplastic Polyester for exceptional durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal routing. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for versatile applications. Its straight mount orientation further simplifies installation. Upgrade your connection setup with this essential component.