357-032-547-178

Heilind Number:EDA357-032-547-178
Manufacturer:EDAC
Manufacturer Number:357-032-547-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-547-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-547-178

Detailed Description

Enhance your printed circuit board connections with our Card Edge Connector. Designed for optimal performance, this connector features a single row configuration with 32 positions, ensuring seamless connectivity. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in various environments. With a contact material of Copper Alloy, it offers efficient power transmission with an amperage of 5 A. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your setup. Its straight mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality. Upgrade your PCB connections with this high-quality connector.