357-032-553-102

Heilind Number:EDA357-032-553-102
Manufacturer:EDAC
Manufacturer Number:357-032-553-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-553-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-553-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it features a single row design with 32 positions for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable signal transmission under tough conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless assembly. The right-angle mount orientation makes it versatile for various applications. Operable in a wide temperature range from -40 to 105°C, it's suitable for both industrial and commercial use. Upgrade your connectivity solutions with this high-quality Card Edge Connector.