357-032-553-103

Heilind Number:EDA357-032-553-103
Manufacturer:EDAC
Manufacturer Number:357-032-553-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-553-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-553-103

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for seamless integration, it boasts a sleek black exterior made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 32 positions, it offers ample space for precise connections. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for right-angle mounting, it accommodates various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it promises consistent performance in any environment. Upgrade your connectivity solutions with this high-quality connector.