357-032-553-104

Heilind Number:EDA357-032-553-104
Manufacturer:EDAC
Manufacturer Number:357-032-553-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-553-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-553-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 32 positions, it offers ample connectivity options while the copper alloy contact material guarantees reliable signal transmission. The right-angle mount orientation and .156-inch pitch make it easy to install, perfect for space-saving layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial and commercial applications. Upgrade your connectivity solutions with this efficient Card Edge Connector.