357-032-553-108

Heilind Number:EDA357-032-553-108
Manufacturer:EDAC
Manufacturer Number:357-032-553-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-553-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-553-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution in classic black. Designed for optimal performance, it boasts a 5 A amperage and features a single row configuration with 32 positions, ensuring seamless integration into your setup. Crafted with precision, it showcases a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing reliable conductivity. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment for efficient data transmission. Its right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your connectivity with this essential component in the realm of PCB connectors.