357-032-553-112

Heilind Number:EDA357-032-553-112
Manufacturer:EDAC
Manufacturer Number:357-032-553-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-553-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-553-112

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a high amperage of 5A, ensuring reliable power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and stability in operation. Featuring a single row layout with 32 positions, it offers ample connectivity options for your applications. With a pitch of .156 inches and row spacing of .2 inches, precise and efficient connections are facilitated. Its right-angle mount orientation allows for versatile installation, while an operating temperature range of -40 to 105°C ensures functionality in various environments. Ideal for a range of PCB projects, this connector is a must-have for seamless board-to-board connections. Elevate your setup with this essential component.