357-032-553-158

Heilind Number:EDA357-032-553-158
Manufacturer:EDAC
Manufacturer Number:357-032-553-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-553-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-553-158

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCB boards, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material, along with a pitch of .156 in and 32 positions, guarantees reliable and efficient data transmission. With a right-angle mount orientation, it offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in this connector for optimal performance in your electronic projects.