357-032-553-168

Heilind Number:EDA357-032-553-168
Manufacturer:EDAC
Manufacturer Number:357-032-553-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-553-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-553-168

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for optimal performance in a variety of electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it not only ensures durability but also complies with stringent safety standards. With a single row configuration and 32 positions, it offers ample connectivity options for your devices. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Its right-angle mount orientation and .156-inch pitch make it easy to integrate into your circuit board assembly. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a reliable choice for your projects in any environment. Trust in its efficiency and precision for seamless board-to-board connections.