357-032-554-101

Heilind Number:EDA357-032-554-101
Manufacturer:EDAC
Manufacturer Number:357-032-554-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-554-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-554-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and reliability in diverse environments. Featuring a single row configuration with 32 copper alloy contact positions and a pitch of .156 inches, it offers optimal signal transmission. The right angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Perfect for various electronic applications, this connector guarantees efficient board-to-board connectivity. Elevate your connectivity solutions with this essential component.