357-032-554-104

Heilind Number:EDA357-032-554-104
Manufacturer:EDAC
Manufacturer Number:357-032-554-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-554-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-554-104

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector, designed for seamless integration on PCBs. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliability and durability in various applications. With a single row design and 32 positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy mating. Its right-angle mount orientation allows for efficient PCB assembly, perfect for space-constrained environments. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for both standard and demanding operating conditions. Upgrade your board-to-board connections with this essential component, a must-have in any electronics setup.