357-032-554-108

Heilind Number:EDA357-032-554-108
Manufacturer:EDAC
Manufacturer Number:357-032-554-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-554-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-554-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for efficient power transmission, it offers a reliable amperage of 5 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures longevity and safety in operation. With a single row layout and 32 positions, it provides ample room for seamless board-to-board connections. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications, perfect for optimizing your electronic projects.