357-032-554-112

Heilind Number:EDA357-032-554-112
Manufacturer:EDAC
Manufacturer Number:357-032-554-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-554-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-554-112

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Designed for seamless integration, this black connector boasts a high amperage of 5 A, ensuring reliable power transmission. Its housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a single row layout, Copper Alloy contact material, and a pitch of .156 inches, it offers precise and efficient connections. Featuring 32 positions, right-angle mount orientation, and a wide operating temperature range of -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your system's performance with this essential connectivity solution.