357-032-554-158

Heilind Number:EDA357-032-554-158
Manufacturer:EDAC
Manufacturer Number:357-032-554-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-554-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-554-158

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration, this black connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a 5 A amperage rating, it ensures reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the 32 positions and 1-row layout cater to diverse connection needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Its right-angle mount orientation and .156-inch pitch offer versatility in PCB assembly. Trust in this high-quality component for seamless board-to-board connections in your projects.