357-032-555-203

Heilind Number:EDA357-032-555-203
Manufacturer:EDAC
Manufacturer Number:357-032-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-555-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-555-203

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Featuring a sleek black design, this connector ensures seamless power transmission with an amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it guarantees reliability in operation. With two rows and 32 positions, it offers ample connectivity options, while a pitch of .156 in and row spacing of .2 in facilitate easy installation on PCBs. Designed for straight mounting orientation, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in the electronics industry. Trust in this high-quality connector to optimize performance and streamline your connectivity needs.