357-032-555-212

Heilind Number:EDA357-032-555-212
Manufacturer:EDAC
Manufacturer Number:357-032-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-555-212

Detailed Description

Enhance your electronic connections with this high-performing Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a 5A amperage capacity and robust Copper Alloy contact material, it guarantees efficient power transmission. Boasting a two-row configuration, it offers ample space for 32 positions with a pitch of .156 inches and row spacing of .2 inches, facilitating smooth data transfer. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Trust in this connector for secure and stable board-to-board connectivity in your projects.