357-032-555-278

Heilind Number:EDA357-032-555-278
Manufacturer:EDAC
Manufacturer Number:357-032-555-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-555-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-555-278

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of high-quality Copper Alloy contacts, it facilitates seamless data transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB, while the 32 positions accommodate multiple connections. Its straight mount orientation offers easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for various environments. Upgrade your device's connectivity with this essential component.