357-032-556-202

Heilind Number:EDA357-032-556-202
Manufacturer:EDAC
Manufacturer Number:357-032-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-556-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-556-202

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various environments. With two rows of Copper Alloy contacts, each offering a 5 A amperage, it guarantees secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing, combined with 32 positions, provide ample connectivity options. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range (-40 to 105 °C) make it versatile for diverse applications. Upgrade your system with this essential connector, a must-have in any PCB assembly toolkit.