357-032-556-204

Heilind Number:EDA357-032-556-204
Manufacturer:EDAC
Manufacturer Number:357-032-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-556-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-556-204

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a double row configuration and 32 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing facilitate seamless integration into your PCB setup. Operating at temperatures ranging from -40 to 105°C, it guarantees stability in diverse environments. Its sleek black design adds a touch of sophistication to your electronics. Perfect for various applications, this connector is a key component in ensuring efficient board-to-board connections.