357-032-556-207

Heilind Number:EDA357-032-556-207
Manufacturer:EDAC
Manufacturer Number:357-032-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-556-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-556-207

Detailed Description

Enhance your electronic connections with this versatile Card Edge Connector. Designed for optimal performance, it features a sleek black finish and is constructed with high-quality UL 94V-0 Thermoplastic Polyester housing material. With two rows and a total of 32 positions, it offers ample connectivity options for your PCB needs. The contact material is made of durable Copper Alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Upgrade your setup with this essential component today.