357-032-556-268

Heilind Number:EDA357-032-556-268
Manufacturer:EDAC
Manufacturer Number:357-032-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-556-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-556-268

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for optimal performance, it features a high amperage of 5 A, making it ideal for powering your electronic devices. The housing is crafted from UL 94V-0 Thermoplastic Polyester for added safety and reliability. With two rows and 32 positions, it offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures efficient signal transmission. Perfect for straight mounting orientation, it guarantees a secure fit. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.