357-032-556-278

Heilind Number:EDA357-032-556-278
Manufacturer:EDAC
Manufacturer Number:357-032-556-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-556-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-556-278

Detailed Description

Enhance connectivity within your electronic devices with this black Card Edge Connector. Designed for optimal performance, it features a 2-row configuration with 32 positions, ensuring secure and reliable connections. The copper alloy contact material guarantees efficient signal transmission, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it is suitable for various PCB applications. Its straight mount orientation allows for easy installation, and it can withstand harsh operating conditions with a temperature range of -40 to 105°C. Ideal for use in a wide range of electronic devices, this connector is a must-have for any project requiring seamless board-to-board connections.