357-032-557-101

Heilind Number:EDA357-032-557-101
Manufacturer:EDAC
Manufacturer Number:357-032-557-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-557-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-557-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable operation even in challenging environments. With a single row configuration and 32 positions, it offers ample connectivity options for your electronic devices. Crafted with precision, the contacts are made from Copper Alloy, guaranteeing efficient signal transmission. The .156-inch pitch and .2-inch row spacing make it compatible with a wide range of PCB layouts. Its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for various industrial applications. Elevate your PCB assembly with this essential component.