357-032-557-104

Heilind Number:EDA357-032-557-104
Manufacturer:EDAC
Manufacturer Number:357-032-557-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-557-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-557-104

Detailed Description

Enhance your circuit connectivity with this sleek Card Edge Connector. Designed for seamless integration, it boasts a single row of 32 positions, ensuring efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, it not only offers reliable performance but also adds a touch of sophistication to your setup. The copper alloy contact material guarantees optimal conductivity, while the 5A amperage rating caters to various power needs. With a pitch and row spacing of .156 and .2 inches respectively, precise alignment is effortless. Its right-angle mount orientation further enhances flexibility during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Elevate your connectivity game with this essential component.