357-032-557-107

Heilind Number:EDA357-032-557-107
Manufacturer:EDAC
Manufacturer Number:357-032-557-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-557-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-557-107

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contact material, ensuring reliable conductivity. With a single row design and a pitch of .156 inches, it accommodates up to 32 positions with ease. Perfect for seamless board-to-board connections, this connector features a right-angle mount orientation and is suitable for a wide operating temperature range from -40 to 105°C. Upgrade your setup with this essential component for seamless and efficient circuitry integration.