357-032-557-158

Heilind Number:EDA357-032-557-158
Manufacturer:EDAC
Manufacturer Number:357-032-557-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-557-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-557-158

Detailed Description

Enhance your printed circuit board connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 32 positions, ensuring seamless connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing offer precision in assembly, while the right-angle mount orientation accommodates various PCB layouts. With an operating temperature range of -40 to 105°C, it's suitable for diverse environments. Trust in our high-quality connector for efficient board-to-board linking in your electronic projects.