357-032-557-178

Heilind Number:EDA357-032-557-178
Manufacturer:EDAC
Manufacturer Number:357-032-557-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-557-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-557-178

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for efficiency and reliability, it features a single row layout with 32 positions for seamless integration. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures optimal performance even in harsh environments. Crafted with copper alloy contacts, it guarantees stable and secure connections. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation on your board. Its right angle mount orientation allows for versatile positioning. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component that excels in both performance and durability.