357-032-558-101

Heilind Number:EDA357-032-558-101
Manufacturer:EDAC
Manufacturer Number:357-032-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-558-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-558-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Its single row configuration, featuring 32 copper alloy contact positions, guarantees reliable power delivery at a maximum amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient mating for your electronic components. The right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Elevate your PCB assembly with this essential connector, a must-have for any electronic project.