357-032-558-102

Heilind Number:EDA357-032-558-102
Manufacturer:EDAC
Manufacturer Number:357-032-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-558-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-558-102

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, it features durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a single row layout and right angle mount orientation, it seamlessly integrates into your circuit board setup. The 32 copper alloy contact positions ensure secure and reliable connectivity, while the .156-inch pitch and .2-inch row spacing offer efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Elevate your PCB connectivity with this essential component.