357-032-558-104

Heilind Number:EDA357-032-558-104
Manufacturer:EDAC
Manufacturer Number:357-032-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-558-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-558-104

Detailed Description

Upgrade your connectivity with our advanced Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row and 32 positions, it ensures seamless board-to-board connections. Crafted with precision, the contacts are made of sturdy Copper Alloy, guaranteeing reliable conductivity. The right-angle mount orientation and a pitch of .156 inches offer versatile installation options. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Elevate your PCB connections with this essential component.