357-032-558-112

Heilind Number:EDA357-032-558-112
Manufacturer:EDAC
Manufacturer Number:357-032-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-558-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-558-112

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a single row layout with 32 positions for efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, it ensures reliable performance even in demanding environments. The black color and right-angle mount orientation offer versatility in installation. With a pitch of .156 inches and row spacing of .2 inches, it enables precise alignment for seamless PCB connections. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Explore our range of connectors for seamless board-to-board connections in your projects.