357-032-558-158

Heilind Number:EDA357-032-558-158
Manufacturer:EDAC
Manufacturer Number:357-032-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-558-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-558-158

Detailed Description

Upgrade your electronic connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 32 positions, ensuring seamless connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material offers reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide easy installation. With a 5A amperage and an operating temperature range of -40 to 105°C, this connector is perfect for various applications. Its right-angle mount orientation further enhances versatility, making it a must-have in your PCB assembly toolkit. Explore our range of high-quality connectors for seamless board-to-board PCB connections.