357-032-558-178

Heilind Number:EDA357-032-558-178
Manufacturer:EDAC
Manufacturer Number:357-032-558-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-558-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-558-178

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and reliable solution designed for seamless integration. Featuring a single row with 32 positions, this connector ensures efficient data transfer with a pitch of .156 inches and row spacing of .2 inches. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees longevity and performance in demanding environments. Its right-angle mount orientation offers easy installation, while its 5A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Elevate your connectivity game with this essential component.