357-032-558-202

Heilind Number:EDA357-032-558-202
Manufacturer:EDAC
Manufacturer Number:357-032-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-558-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-558-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5A amperage rating and features UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of Copper Alloy contacts, offering a total of 32 positions at a .156-inch pitch, it ensures reliable data transmission. The right-angle mount orientation and .2-inch row spacing make it easy to integrate into your system. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your applications. Explore our range of PCB connectors to find the perfect solution for your connectivity needs.